ABC70DRSN

Heilind Number:SULABC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRSN

Detailed Description

Introducing the ABC70DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 female contacts, this connector ensures secure and reliable connections. The contact material, beryllium copper plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The straight orientation and no-mounting design simplify installation. Featuring loop bellow contact type and a wide operating temperature range from -65 to 150°C, it's ideal for use in harsh environments. The matte tin termination plating enhances durability. Compact yet robust, with dimensions of 9.4mm in width and 15.49mm in height, this connector is a perfect choice for critical electronic systems. Upgrade your connectivity with the ABC70DRSN.