ABC70DRSS

Heilind Number:SULABC70DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DRSS

Detailed Description

Introducing the ABC70DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 700VAC and amperage of 3A, it provides reliable power transmission. The contact material is gold-plated Beryllium Copper, offering excellent corrosion resistance. With a pitch of 2.54mm, it allows for precise connectivity. The connector, with 140 positions in a dual-row layout, is ideal for complex circuitry. Its straight orientation and side-hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures secure solder connections. This connector, with a compact size of 9.4mm width and 15.49mm height, is perfect for space-constrained designs. Trust the ABC70DRSS for efficient and reliable board-to-board connections in your electronic systems.