ABC70DRST-S288

Heilind Number:SULABC70DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRST-S288

Detailed Description

The ABC70DRST-S288 Connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets high power transmission needs. Designed for female gender, it offers dual rows with a threaded mount type for secure installation. The termination method is through a Card Extender, guaranteeing efficient connectivity. Contact materials of Beryllium Copper with Gold plating enhance conductivity and longevity. With 140 positions and Loop Bellow contact type, it provides ample connectivity options. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-restricted applications. Operating in a wide temperature range from -65 to 150°C, it ensures consistent performance. Tailored for hi-rel environments, this connector is ideal for Board to Board and Card Edge applications, meeting the stringent requirements of modern electronic systems.