| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC70DRST |
ABC70DRST
| Heilind Number: | SULABC70DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC70DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 140 female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The gold-plated contacts offer excellent corrosion resistance and signal integrity, while the threaded mount type and thru-hole termination method guarantee secure and durable installation. Operating at a voltage of 700 VAC with an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance connectivity. With a termination plating of matte tin and an operating temperature range of -65 to 150°C, the ABC70DRST is a robust and versatile solution for your PCB interconnection needs.

