ABC70DRSZ

Heilind Number:SULABC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DRSZ

Detailed Description

The ABC70DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and side-hole mount type offer versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. With a pitch of 2.54mm (.1in) and 140 positions, it provides ample connectivity in a compact form factor. The termination method is through-hole, with matte tin plating for soldering. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its straight orientation, loop bellow contact type, and tail length of 4.83mm (.19in) make it easy to install and use. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is suitable for densely populated PCBs. The ABC70DRSZ is part of our extensive range of connectors, meeting the highest standards of quality and performance.