ABC70DTAD

Heilind Number:SULABC70DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTAD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTAD

Detailed Description

ABC70DTAD - This high-performance PCB connector boasts a unique construction of PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a 3A amperage capacity, it is ideal for demanding electronic applications. Designed for female gender, the connector features two rows and a clearance hole mount type with thru-hole termination method. The contacts, made of Beryllium Copper and gold-plated, guarantee reliable signal transmission. Operating at voltages up to 700VAC and with a contact type of Loop Bellow, it offers superior performance. Its right-angle orientation and 140 positions make it versatile for various setups. With a tail length of 2.54mm and an operating temperature range of -65 to 150°C, it ensures stability even in harsh environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width, along with matte tin termination plating, make it suitable for space-constrained applications. belonging to the hi_rel category, the ABC70DTAD connector meets high reliability standards, making it a preferred choice for critical systems.