ABC70DTAH

Heilind Number:SULABC70DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTAH

Detailed Description

Introducing the ABC70DTAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender, this connector boasts two rows for enhanced connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation. Crafted with PPS and Beryllium Copper, it offers exceptional durability. The gold contact plating guarantees reliable signal transmission, while the Loop Bellow contact type and right-angle orientation optimize space efficiency. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into various systems. Whether for industrial machinery, telecommunications, or aerospace applications, the ABC70DTAH is the perfect choice for demanding connectivity needs.