ABC70DTAI

Heilind Number:SULABC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTAI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTAI

Detailed Description

Introducing the ABC70DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The two rows of contacts, terminated through holes and threaded mount type, offer secure connectivity. Each contact, made of Beryllium Copper and plated with gold, guarantees low contact resistance and longevity. With a pitch of 2.54mm and contact type of Loop Bellow, it ensures efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. With 140 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures solderability. Whether for aerospace, defense, or industrial applications, the ABC70DTAI is a reliable choice for high-reliability connectivity.