ABC70DTAN

Heilind Number:SULABC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTAN

Detailed Description

Introducing the ABC70DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a gender-specific female configuration with two rows and no mounting requirement, it offers easy installation. The termination method of Thru Hole guarantees secure connections. The contact material of Beryllium Copper with gold plating delivers excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The unique Loop Bellow contact type and right-angle orientation further enhance its versatility. Boasting 140 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range (-65°C to 150°C), this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The termination plating of Matte Tin ensures reliability in long-term use. Classified under the hi-rel category, the ABC70DTAN is the ideal choice for critical applications requiring uncompromising performance.