ABC70DTAT

Heilind Number:SULABC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTAT

Detailed Description

The ABC70DTAT is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts offer excellent conductivity and corrosion resistance. With 140 positions arranged in two rows, this connector provides ample connectivity options. Its loop bellow contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures durability and longevity. Classified under the Board-to-Board PCB Connectors and Card Edge Connectors categories, the ABC70DTAT is a reliable and high-quality solution for your connectivity needs.