ABC70DTBD-S189

Heilind Number:SULABC70DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DTBD-S189

Detailed Description

The ABC70DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The 2-row, 140-position layout allows for efficient signal transmission, while the right-angle orientation and through-hole termination method offer versatile installation options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and a loop bellow contact type, it ensures secure connections and signal integrity. This connector, belonging to the ABC70DTBDS189 series, is a top choice for professionals seeking high-reliability interconnect solutions.