ABC70DTBD

Heilind Number:SULABC70DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTBD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTBD

Detailed Description

SKU ABC70DTBD boasts a powerful combination of PPS and Beryllium Copper construction, ensuring optimal performance and durability. With an amperage of 3A and 700VAC voltage rating, this female connector is designed for high-power applications. Featuring two rows and a right-angle orientation, it offers efficient PCB connectivity. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range (-65 to 150°C), this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-lasting performance. This connector, belonging to the high-reliability category, is a perfect choice for demanding industrial and electronic systems.