ABC70DTBI

Heilind Number:SULABC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTBI

Detailed Description

Introducing the ABC70DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 140 positions with a dual-row configuration, it offers versatile connectivity options. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. With a contact type of Loop Bellow and gold contact plating, signal transmission is reliable, even in high-voltage environments with a rating of 700 VAC. The termination method of Thru Hole with Matte Tin plating guarantees stable connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ABC70DTBI for dependable and high-speed data transmission in your electronic systems.