ABC70DTBT

Heilind Number:SULABC70DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTBT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTBT

Detailed Description

The ABC70DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm (.1 in) and two rows of 140 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its right-angle orientation and threaded mount type make it easy to install securely. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a tail length of 4.57mm (.18 in) and a compact connector height of 15.49mm (.61 in), it is suitable for space-constrained applications. The termination method is through-hole, and the termination plating is matte tin, ensuring durability. Operating temperature range of -65 to 150°C provides reliability in extreme conditions. This connector is ideal for use in aerospace, defense, and other high-reliability applications where precision and performance are critical.