The ABC70DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm and 140 positions, making it ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its reliability. With a tail length of 4.45mm and a compact size of 15.49mm in height and 9.4mm in width, it offers efficient space utilization on the PCB. The termination plating is matte tin, meeting industry standards for RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ABC70DTKD-S288 is a top choice for high-reliability connectivity solutions.