ABC70DTKI

Heilind Number:SULABC70DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTKI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTKI

Detailed Description

Introducing the ABC70DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment for seamless PCB integration. The straight orientation and threaded mount type make installation easy. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. This connector, with 140 positions across 2 rows, is ideal for high-density applications. Trust the ABC70DTKI for robust and efficient board-to-board connections.