ABC70DTKN

Heilind Number:SULABC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTKN

Detailed Description

Introducing the ABC70DTKN, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features PPS and Beryllium Copper construction, ensuring reliable conductivity even in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The two rows of female connectors offer a total of 140 positions, each with a loop bellow contact type for secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial and commercial uses. The straight orientation and no mounting requirement make installation easy, while the 2.54mm pitch allows for efficient PCB integration. With a connector height of 15.49mm and width of 9.4mm, it's compact yet sturdy. Trust the ABC70DTKN for your critical connectivity needs.