ABC70DTMI-S189

Heilind Number:SULABC70DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DTMI-S189

Detailed Description

Introducing the ABC70DTMI-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its two rows of loop bellow contacts, plated with gold for optimal conductivity, offer a pitch of 2.54mm (.1 inch) and can handle up to 3A at 700VAC. The right-angle orientation and threaded mount type make installation easy and secure, while the thru-hole termination method guarantees a strong and permanent connection. With 140 positions and a tail length of 6.35mm (.25 inch), this connector is suitable for a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the most stringent performance requirements. Trust the ABC70DTMI-S189 for your critical connectivity needs.