ABC70DTMS

Heilind Number:SULABC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTMS

Detailed Description

Introducing the ABC70DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and side-hole mount type offer versatility in installation. With a temperature range of -65 to 150°C, it is suitable for harsh environments. The 140 female contacts, each with a loop bellow design, provide secure connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures solderability. Whether for aerospace, defense, or industrial applications, the ABC70DTMS is the ideal choice for high-reliability connectivity.