ABC70DTMT

Heilind Number:SULABC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DTMT

Detailed Description

Introducing the ABC70DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions arranged in 2 rows, this connector ensures reliable connectivity in complex electronic systems. Featuring beryllium copper contacts with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount and through-hole termination method guarantee secure installation. Operating at a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. The right-angle orientation and loop bellow contact type provide flexibility in PCB layout design. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC70DTMT for superior quality and performance in your electronic designs.