| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE03DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE03DHAD |
ABE03DHAD
| Heilind Number: | SULABE03DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE03DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE03DHAD PCB Connector, a cutting-edge solution for high-performance board-to-board and card edge connectivity. Designed for reliability and efficiency, this female connector features two rows with a total of 6 positions and a 1mm pitch, ensuring secure and precise mating. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 225VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type make installation easy and space-saving. The matte tin termination plating further enhances durability. Trust the ABE03DHAD for seamless and dependable PCB connectivity in demanding environments.

