ABE03DHAN

Heilind Number:SULABE03DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHAN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHAN

Detailed Description

Introducing the ABE03DHAN Board To Board PCB Connector, a high-quality component designed for reliable power transmission. Featuring PPS & Beryllium Copper construction, this connector ensures superior conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for various electronic applications. The female connector with two rows and right-angle orientation offers easy and secure connections. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transmission. The Thru-Hole termination method provides stable mounting on PCBs, while the 1mm pitch and 6 positions accommodate precise connectivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 21.84mm and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating ensures corrosion resistance, extending the connector's lifespan. Trust the ABE03DHAN for seamless board-to-board connections in your electronic projects.