ABE03DHAR

Heilind Number:SULABE03DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHAR
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHAR

Detailed Description

Introducing the ABE03DHAR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a sturdy metal board lock mount type, this female connector ensures secure attachment. Featuring two rows of Hairpin contacts made of durable Beryllium Copper with gold plating, it guarantees reliable signal transmission. The 1A amperage and 225VAC voltage rating make it suitable for various power and data applications. With a pitch of 1mm, it offers precise alignment, while the right-angle orientation and 6 positions cater to versatile board layouts. The termination method of thru-hole with matte tin plating ensures easy installation and soldering, even in high-temperature environments ranging from -65 to 150°C. Compact yet robust, the ABE03DHAR connector, with dimensions of 21.84mm (H) x 9.4mm (W) and a tail length of 2.54mm, is ideal for space-constrained designs. Compliant with RoHS regulations, this connector guarantees both performance and environmental responsibility. Elevate your connectivity solutions with the ABE03DHAR.