| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE03DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE03DHAS |
ABE03DHAS
| Heilind Number: | SULABE03DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE03DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE03DHAS Board To Board PCB Connector, designed for high reliability applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and optimal performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a voltage rating of 225 VAC, amperage of 1 A, and operating temperature range from -65 to 150 °C, it's suitable for demanding environments. This female connector with two rows and six positions offers a secure and efficient connection, ideal for industrial and electronic devices. Upgrade your connectivity solutions with the ABE03DHAS.

