ABE03DHAT

Heilind Number:SULABE03DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULABE03DHAT

Detailed Description

Introducing the ABE03DHAT, a high-performance board-to-board PCB connector meticulously engineered for superior connectivity in demanding applications. Crafted with precision, this female connector features two rows for secure attachment, threaded mounting, and reliable thru-hole termination. Its contact material, beryllium copper, ensures optimal conductivity, while gold plating enhances durability. With a 1mm pitch and 225VAC voltage rating, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation facilitate seamless integration. Boasting six positions and a tail length of 2.54mm, it offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets the stringent demands of various industries. With a connector height of .86 inches and width of 9.4mm, it's compact yet robust. The termination plating of matte tin further enhances its performance. Classified under the hi-rel category, this connector is ideal for mission-critical systems that require uncompromised reliability. Upgrade your connectivity solutions with the ABE03DHAT.