ABE03DHBD

Heilind Number:SULABE03DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULABE03DHBD

Detailed Description

Introducing the ABE03DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capability of 225VAC. The female connector, with two rows and six positions, offers versatility in connectivity. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 1mm and a hairpin contact type, signal integrity is maintained even in demanding environments. Its right-angle orientation and compact dimensions (21.84mm x 9.4mm) make it ideal for space-constrained PCB layouts. Operating within a wide temperature range (-65 to 150°C), this connector is suitable for harsh industrial environments. Trust in the ABE03DHBD for high-reliability connections in your electronic designs.