ABE03DHBN

Heilind Number:SULABE03DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHBN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULABE03DHBN

Detailed Description

The ABE03DHBN is a high-quality Board To Board PCB Connector featuring two rows with a total of 6 positions, designed for reliable and efficient power transmission in electronic devices. Made from PPS & Beryllium Copper, this connector ensures durability and excellent conductivity. Its right-angle orientation and hairpin contact type make it ideal for space-saving installations. With a voltage rating of 225 VAC and an amperage of 1 A, it meets the demands of various applications. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 21.84mm in height, it offers versatility in PCB assemblies. Trust the ABE03DHBN for secure and long-lasting connections in your electronic designs.