ABE03DHBR

Heilind Number:SULABE03DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULABE03DHBR

Detailed Description

Introducing SKU ABE03DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each housing six contacts made of durable beryllium copper with gold plating, ensuring reliable conductivity. The unique hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for various electronic systems. Its metal board lock mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is built for harsh environments. Measuring just 21.84mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABE03DHBR for superior performance in critical applications.