ABE03DHBS

Heilind Number:SULABE03DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHBS
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHBS

Detailed Description

SKU ABE03DHBS features a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. With a compact 1mm pitch and two rows accommodating six positions, this connector offers versatile usage. The female gender, right angle orientation, and side hole mount type ensure easy and secure installation. Crafted with PPS and Beryllium Copper materials, it guarantees durability and performance, even in demanding environments with an operating temperature range of -65 to 150°C. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination offers corrosion resistance. With a voltage rating of 225VAC and amperage of 1A, this connector is suitable for various applications. Whether in industrial machinery, telecommunications, or consumer electronics, the ABE03DHBS connector is a reliable choice for seamless PCB connections.