ABE03DHBT

Heilind Number:SULABE03DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHBT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHBT

Detailed Description

Introducing the ABE03DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and two rows of contacts, this connector ensures efficient signal transmission. Featuring Beryllium Copper contacts plated with gold, it offers excellent conductivity and durability. The connector, with a voltage rating of 225VAC and amperage of 1A, is suitable for various power and data applications. Its right-angle orientation and threaded mount type allow for secure and space-saving installation. Operating in a wide temperature range from -65 to 150°C, it guarantees reliability in harsh environments. With a compact size of 9.4mm width and 21.84mm height, the ABE03DHBT is ideal for compact electronic devices. Trust in its matte tin termination plating for long-term performance. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.