ABE03DHFT

Heilind Number:SULABE03DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHFT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHFT

Detailed Description

The ABE03DHFT is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a pitch of 1mm (.039in) and two rows of contacts, this connector offers seamless connectivity. Featuring a threaded mount type and surface mount termination method, installation is convenient and secure. The contact material, Beryllium Copper, ensures excellent conductivity, while the Gold contact plating enhances durability. With a voltage rating of 225 VAC and amperage of 1A, it meets the demands of various applications. The connector's hairpin contact type and straight orientation further facilitate easy mating. With six positions and a tail length of 2.54mm (.1in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The compact design, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained layouts. The termination plating of Matte Tin ensures robust performance. Whether used in consumer electronics or industrial machinery, the ABE03DHFT guarantees efficient power transmission and signal integrity.