ABE03DHHD

Heilind Number:SULABE03DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHHD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHHD

Detailed Description

Introducing the ABE03DHHD, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a current rating of 1A and a voltage rating of 225VAC, it ensures stable power transmission. The female gender, hairpin contact type, and straight orientation make it easy to install and secure connections. This connector has two rows, six positions, and a 1mm pitch, perfect for dense PCB layouts. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a clearance hole mount and thru-hole termination, it offers easy and secure assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector is 15.49mm high, 9.4mm wide, and has a tail length of 3.18mm, ensuring compatibility with various systems. Its matte tin termination plating complies with industry standards for RoHS and lead-free requirements. Ideal for aerospace, military, and industrial applications, the ABE03DHHD guarantees exceptional performance and longevity.