ABE03DHHN

Heilind Number:SULABE03DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHHN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHHN

Detailed Description

Introducing SKU ABE03DHHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 1mm and contact plating in gold, it guarantees reliable signal transmission even in demanding environments. The two-row, straight orientation design with 6 positions and a voltage rating of 225 VAC offers versatility for various circuit configurations. Its termination method through hole and tail length of 3.18mm make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial electronics projects. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Trust in the quality and performance of the ABE03DHHN for your connectivity needs.