ABE03DHHT

Heilind Number:SULABE03DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHHT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHHT

Detailed Description

Introducing the ABE03DHHT, a high-performance PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a female gender with two rows, it offers seamless connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Crafted with gold-plated Beryllium Copper contacts, it provides excellent conductivity and corrosion resistance. With a pitch of 1mm and voltage rating of 225VAC, it meets stringent industry standards. The hairpin contact type and straight orientation, along with six positions, offer versatility in use. The connector's operating temperature range of -65 to 150°C makes it suitable for various environments. With a low profile height of 15.49mm and compact width of 9.4mm, it's ideal for space-constrained setups. Matte Tin termination plating ensures soldering ease. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile solution for your connectivity needs.