ABE03DHRD

Heilind Number:SULABE03DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULABE03DHRD

Detailed Description

Introducing the ABE03DHRD, a high-performance board-to-board connector designed for precision applications. With a pitch of 1mm and two rows, this connector ensures reliable connectivity in tight spaces. Featuring a female gender orientation, it is perfect for mating with male connectors. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its unique hairpin contact type and straddle orientation make it ideal for card extender termination. The 6-position configuration with a tail length of 4.06mm allows for secure PCB connections. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution. The termination plating is matte tin, ensuring compatibility with various PCB materials. Whether in industrial or commercial settings, the ABE03DHRD delivers exceptional performance.