ABE03DHRN

Heilind Number:SULABE03DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHRN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHRN

Detailed Description

Introducing the ABE03DHRN, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. This connector features a female gender with two rows, ideal for secure board-to-board or card edge connections. Crafted from PPS and Beryllium Copper, it ensures exceptional durability and conductivity. The contact material is plated with gold, guaranteeing reliable signal transmission even in harsh environments. With a pitch of 1mm and voltage rating of 225 VAC, it meets stringent industry standards for power and data integrity. The Hairpin contact type and Straddle orientation provide efficient mating and stability. Offering six positions and a tail length of 4.06mm, it accommodates complex circuitry with ease. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving installation on PCBs. With termination plating in matte tin, it ensures secure soldering for long-term performance. Trust the ABE03DHRN for seamless connectivity in your critical electronic systems.