ABE03DHRT

Heilind Number:SULABE03DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE03DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE03DHRT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE03DHRT

Detailed Description

The ABE03DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in aerospace, defense, and industrial settings. With a current rating of 1A and a voltage capacity of 225VAC, this connector is suitable for power and signal transmission. Its female gender, 2-row design, and threaded mount type offer secure installation. The termination method of Card Extender with gold-plated Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. With a pitch of 1mm, this connector accommodates precise PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The ABE03DHRT is a top choice for applications where durability, performance, and reliability are paramount.