ABE05DHAD

Heilind Number:SULABE05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE05DHAD

Detailed Description

Introducing the ABE05DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this female connector offers reliable connectivity in even the harshest environments. Featuring two rows with a 1mm pitch, it allows for precise mating on the PCB. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic devices. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With ten positions and a tail length of 2.54mm, it provides ample connectivity options. The termination method is through-hole, with matte tin plating for reliable soldering. Measuring 21.84mm in height and 9.4mm in width, the ABE05DHAD is compact yet robust. Whether for aerospace, defense, or industrial applications, this connector delivers high reliability and performance. Upgrade your PCB connections with the ABE05DHAD.