ABE05DHAN

Heilind Number:SULABE05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE05DHAN

Detailed Description

Introducing the ABE05DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage limit of 225VAC. With a right-angle orientation and two rows of ten female contacts, it offers versatility in circuit board layouts. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its through-hole termination method and 1mm pitch make for easy and secure installation. Operating in a wide temperature range from -65 to 150°C, the ABE05DHAN is suitable for demanding environments. With a compact form factor of 9.4mm width and 21.84mm height, it saves valuable space on PCBs. Trust in this connector for high-reliability connections in aerospace, defense, and industrial applications.