| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE05DHAR |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 10 |
| SKU: | SULABE05DHAR |
ABE05DHAR
| Heilind Number: | SULABE05DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE05DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE05DHAR, a high-performance PCB connector designed for precision connectivity in demanding environments. This female connector boasts a rugged Metal Board Lock mount type, ensuring secure attachment to your PCB. With two rows of contacts featuring Beryllium Copper construction and Gold plating, it guarantees reliable signal transmission with minimal signal loss. The 1mm pitch and hairpin contact type facilitate efficient mating, while the right-angle orientation and 10 positions offer flexibility in board layout. Operating flawlessly at temperatures ranging from -65 to 150 °C, and with a voltage rating of 225 VAC, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust in the ABE05DHAR for your critical connectivity needs.

