ABE05DHAS

Heilind Number:SULABE05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHAS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE05DHAS

Detailed Description

Introducing the ABE05DHAS, a high-performance PCB connector ideal for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 1A and voltage capacity of 225VAC, it guarantees efficient power transmission. The female, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. Boasting gold-plated Beryllium Copper contacts with a pitch of 1mm (.039in), it offers excellent conductivity and signal integrity. With 10 positions and a hairpin contact type, it enables secure connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances longevity. Measuring at .86in in height and 9.4mm in width, it's compact yet robust. Overall, the ABE05DHAS is a top choice for board-to-board and card edge connections in critical systems.