ABE05DHAT

Heilind Number:SULABE05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULABE05DHAT

Detailed Description

Introducing the ABE05DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a voltage rating of 225 VAC and an amperage of 1A, it meets the needs of power-intensive systems. The female connector with 2 rows and 10 positions offers versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure installation. The contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type optimize space utilization on PCBs. With a pitch of 1mm and a tail length of 2.54mm, it ensures precise and efficient connections. The matte tin termination plating complies with industry standards for RoHS and REACH. Ideal for aerospace, telecommunications, and industrial applications, the ABE05DHAT sets a new standard for performance and reliability in board-to-board connectors.