ABE05DHBR

Heilind Number:SULABE05DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULABE05DHBR

Detailed Description

The ABE05DHBR PCB connector, featuring a rugged construction of PPS and Beryllium Copper, is designed for high-performance applications. With a compact form factor and two rows of contacts, it offers seamless connectivity on metal boards. The Thru Hole termination method ensures secure attachment, while the Gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating at 225VAC and 1A, this connector is suitable for demanding environments. Its Hairpin contact type and Right Angle orientation provide convenient installation. With ten positions and a tail length of 4.32mm, it accommodates multiple connections. The Matte Tin termination plating ensures durability, even in extreme temperatures ranging from -65 to 150°C. Perfect for board-to-board and card edge connections, the ABE05DHBR is a top choice for reliable and efficient PCB connectivity.