ABE05DHBS

Heilind Number:SULABE05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULABE05DHBS

Detailed Description

Introducing the ABE05DHBS, a high-performance PCB connector designed for precision applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 225VAC. With a gender specification of female and a dual-row layout comprising 10 positions, it offers versatile connectivity options. The right-angle orientation and side-hole mount type facilitate easy installation on PCBs. The contact material is gold-plated beryllium copper for optimal signal transmission, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. The tail length of 4.32mm allows for efficient soldering. Trust the ABE05DHBS for seamless board-to-board or card edge connections in your electronic designs.