ABE05DHFT

Heilind Number:SULABE05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULABE05DHFT

Detailed Description

The ABE05DHFT, featuring PPS & Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, it ensures secure and stable connections. The surface mount termination method and gold contact plating guarantee excellent conductivity. Its 1mm pitch and hairpin contact type accommodate precise board-to-board connections. Operating at up to 225VAC and with an extensive temperature range of -65 to 150°C, it offers reliable performance in harsh environments. With ten positions and a tail length of 2.54mm, it suits various PCB configurations. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is ideal for space-constrained setups. The matte tin termination plating enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABE05DHFT is a top choice for reliable and efficient interconnect solutions.