ABE05DHHT

Heilind Number:SULABE05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULABE05DHHT

Detailed Description

Introducing SKU ABE05DHHT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers secure threaded mounting and reliable thru-hole termination. The contact material is Beryllium Copper with gold plating, guaranteeing efficient signal transmission. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it is suitable for demanding environments. The hairpin contact type and straight orientation, along with ten positions, provide versatile connectivity options. The connector's tail length of 3.18mm (.125 in) and compact dimensions of .61 in height and 9.4mm width make it space-efficient. Operating flawlessly in a wide temperature range of -65 to 150°C, and with termination plating in matte tin, it ensures reliability under various conditions. This connector falls under the category of hi-rel connectors, meeting stringent quality standards for reliability in aerospace, defense, and other high-performance industries. Upgrade your connectivity solutions with the ABE05DHHT.