ABE05DHRD

Heilind Number:SULABE05DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE05DHRD

Detailed Description

Introducing the ABE05DHRD, a high-quality PCB connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a pitch of 1mm (.039 in) ensuring precise alignment. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability even in harsh operating conditions ranging from -65 to 150°C. The contact material is plated with gold for optimal conductivity, while the termination method of Card Extender offers easy installation. With a voltage rating of 225 VAC and an amperage of 1A, this connector is suitable for various power and signal transmission needs. Its hairpin contact type and straddle orientation further enhance performance, making it ideal for use in high-speed data transfer applications. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), allows for space-efficient PCB integration. Whether in aerospace, military, or industrial settings, the ABE05DHRD ensures seamless connectivity and signal integrity, meeting the highest standards of quality and performance. Upgrade your PCB connections with this reliable and versatile component.