ABE05DHRT

Heilind Number:SULABE05DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE05DHRT

Detailed Description

Introducing the ABE05DHRT, a high-performance PCB connector meticulously engineered for demanding applications. Boasting a dual-row design with 10 Female terminals, each contact is meticulously crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. The connector features a threaded mount type and termination method, making installation a breeze. With a pitch of 1mm and voltage rating of 225 VAC, it guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The gold-plated Hairpin contacts offer superior signal integrity, while the Matte Tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it allows for compact PCB layouts without compromising performance. Whether in aerospace, telecommunications, or industrial settings, the ABE05DHRT is the perfect choice for seamless board-to-board connectivity. Elevate your designs with this top-of-the-line connector.