ABE06DHAD

Heilind Number:SULABE06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE06DHAD

Detailed Description

Introducing the ABE06DHAD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and 12 positions offers versatile connectivity options. Its thru-hole termination method and gold contact plating guarantee secure and durable connections. The hairpin contact type and right-angle orientation optimize space utilization. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with RoHS regulations. Trust the ABE06DHAD for dependable performance in critical electronic systems.