ABE06DHAN

Heilind Number:SULABE06DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHAN

Detailed Description

The ABE06DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, this connector is suitable for power and signal transmission. Its female gender and 2-row configuration offer versatility in circuit design. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 1mm and a hairpin contact type, it allows for precise and efficient mating. The right-angle orientation and 12 positions accommodate complex PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 21.84mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability and RoHS compliance. The ABE06DHAN is part of our extensive range of high-reliability connectors, meeting the stringent requirements of modern electronic systems.